MT29F256G08AUCABH3-10ITZ:A
Flash Memory, SLC NAND, 256 Gbit, 32G x 8bit, Parallel, 100 Pins, LBGA
- RoHS 10 Compliant
- Tariff Charges
MT29F256G08AUCABH3-10ITZ:A is a NAND flash memory device that includes an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (DQx) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This NAND flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die.
- 256Gb density, 8bits device width, 1-bit-cell, 8 die, 4 number of CE and R/B, separate I/O
- Operating voltage range from VCC: 3.3V (2.7–3.6V), VCCQ: 1.8V (1.7–1.95V)
- First set of device features, Sync/Async interface, polyimide process applied, 200MT/s speed grade
- Open NAND Flash Interface (ONFI) 2.2-compliant, single-level cell (SLC) technology
- Page size x8: 8640 bytes (8192 + 448 bytes), block size: 128 pages (1024K + 56K bytes
- Plane size: 2 planes x 2048 blocks per plane
- Up to synchronous timing mode 5, clock rate: 10ns (DDR), read/write throughput per pin: 200MT/s
- Up to asynchronous timing mode 5, tRC/tWC: 20ns (MIN), read/write throughput per pin: 50MT/s
- Read page: 35µs (MAX), program page: 350µs (TYP), erase block: 1.5ms (TYP)
- 100-ball LBGA package, industrial operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 100 MHz | ||
| SLC NAND | ||
| LBGA | ||
| Surface Mount | ||
| Parallel | ||
| 32G x 8bit | ||
| 256 Gbit | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V SLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.1 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |