MT29F1G08ABBFAH4-AAT:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| 128M x 8bit | ||
| 63 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Parallel NAND Flash Memories | ||
| 1.8 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | null |
| Schedule B: | null |