MT29F16G08ABACAWP-AAT:C
Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, 48 Pins, TSOP-I
- RoHS 10 Compliant
- Tariff Charges
MT29F16G08ABACAWP-AAT:C is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status.
- 16Gb density, SLC level, 1 die, nCE, RnB and I/O channel
- Operating voltage range from 1.8V (1.7 to 1.95V), feature set F, asynchronous only interface
- Internal ECC enabled by default (Parallel), production status, design Revision F (shrink)
- Open NAND Flash Interface (ONFI) 1.0-compliant1, single-level cell (SLC) technology
- Page size x8: 2176 bytes (2048 + 128 bytes), block size: 64 pages (128K + 8K bytes)
- Plane size: 1 planes x 1024 blocks per plane, device size: 1Gb: 1024 blocks
- Asynchronous I/O performance, tRC/tWC: 20ns/20ns (3.3V), 30ns/30ns (1.8V)
- Read page: 80µs, program page: 220µs (TYP 3.3V/1.8V), erase block: 2ms (TYP)
- Command set: ONFI NAND flash protocol, program page cache mode, read page cache mode
- 48-pin TSOP Type 1 package, automotive operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 83 MHz | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| 2G x 8bit | ||
| 16 Gbit | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| 3.3V SLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |