MT29F128G08AJAAAWP-ITZ:A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 100 MHz | ||
| 128 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| 0.007/Block s | ||
| 50 mA | ||
| 0.56/Page ms | ||
| 20 ns | ||
| Surface Mount | ||
| 8 Bit | ||
| 16 Gwords | ||
| -40 to 85 °C | ||
| 48TSOP-I | ||
| 50 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.1 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |