PDP SEO Portlet

MT28FW02GBBA1HPC-0AAT

Flash Memory, SLC NOR, 2Gbit, 128M x 16bit, Parallel, LBGA, 64 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28FW02GBBA1HPC-0AAT
Secondary Manufacturer Part#: MT28FW02GBBA1HPC-0AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT28FW02GBBA1HPC-0AAT is an asynchronous, uniform block, parallel NOR flash memory device. It is a 2Gb stacked device that contains two 1Gb dies. It is selected by the A[max]. While A[max] = 0, the lower 1Gb die is selected, and while A[max] = 1, the upper 1Gb die is selected. READ, ERASE, and PROGRAM operations are performed using a single low voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. Command set required to control the device is consistent with JEDEC standards.

  • Voltage range from 2.7 to 3.6V core, 1.7 to 3.6V I/O
  • 2Gb density, dual die stack, x16 configuration, high lock block structure
  • 2Gb stacked device (two 1Gb die), single-level cell (SLC) process technology
  • Word program is 25µs per word (TYP), block erase (128KB) is 0.2s (TYP)
  • Read from another block during a PROGRAM SUSPEND operation
  • Read or program another block during an ERASE SUSPEND operation
  • Unlock bypass, block erase, die erase, and write to buffer capability
  • BLANK CHECK operation to verify an erased block
  • CYCLIC REDUNDANCY CHECK (CRC) operation to verify a program pattern
  • 64-ball LBGA package, operating temperature range from -40 to +105°C (Grade 2 AEC-Q100)

Technical Attributes

Find Similar Parts

Description Value
105 ns
27 Bit
Sectored
Symmetrical
No
NOR
2 Gbit
No
Yes
Parallel NOR
LBGA
Surface Mount
Parallel
CFI, Parallel
Tin-Silver-Copper
260 °C
1.1/Block s
31 mA
3.6 V
20 ns
0.2/Word ms
105 ns
128M x 16bit
2 Gbit
Surface Mount
64
16 Bit
128 MWords
25 ns
-40 to 105 °C
105 °C
-40 °C
64LBGA
16 mA
64
11 x 13 x 0.96 mm
3V Parallel NOR Flash Memories
50 mA
2.7 to 3.6 V
No
Automotive
No
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000