MT28EW01GABA1HPC-0SIT
Flash Memory, Parallel NOR, 1 Gbit, 64M x 16bit / 128M x 8bit, Parallel, LBGA, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
MT28EW01GABA1HPC-0SIT is a parallel NOR flash embedded memory. The device is an asynchronous, uniform block, parallel NOR Flash memory device. READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. The device supports asynchronous random read and page read from all blocks of the array. It also features an internal program buffer that improves throughput by programming 512 words via one command sequence. A 128-word extended memory block overlaps addresses with array block 0. The device also features different levels of hardware and software protection to secure blocks from unwanted modification.
- Single-level cell (SLC) process technology, density: 1Gb
- Supply voltage: VCC = 2.7–3.6V (program, erase, read), VCCQ = 1.65 - VCC (I/O buffers)
- Word/byte program: 25us per word (typ), block erase (128KB): 0.2s (typ)
- Unlock bypass, block erase, chip erase, and write to buffer capability
- BLANK CHECK operation to verify an erased block
- CYCLIC REDUNDANCY CHECK (CRC) operation to verify a program pattern
- VPP/WP# protection: protects first or last block regardless of block protection settings
- JESD47-compliant: 100,000 (min) ERASE cycles per block, data retention: 20 years (typ)
- 64-ball LBGA package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 ns | ||
| 27, 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel NOR | ||
| LBGA | ||
| Surface Mount | ||
| Parallel | ||
| CFI, Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 1.1/Block s | ||
| 31 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 0.2/Byte ms | ||
| 105 ns | ||
| 128M x 8bit, 64M x 16bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 64 | ||
| 8, 16 Bit | ||
| 128, 64 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64LBGA | ||
| 16 mA | ||
| 64 | ||
| 11 x 13 x 0.86 | ||
| 3V Parallel NOR Flash Memories | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |