MT28EW01GABA1HJS-0SIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 ns | ||
| 27, 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| CFI, Parallel | ||
| Matte Tin | ||
| 260 | ||
| 1.1/Block s | ||
| 31 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 0.2/Byte ms | ||
| 105 ns | ||
| 128M x 8bit, 64M x 16bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 56 | ||
| 8, 16 Bit | ||
| 128, 64 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56TSOP | ||
| 16 mA | ||
| 56 | ||
| 14 x 18.4 x 1 | ||
| 3V Parallel NOR Flash Memories | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |