MT25QU512ABB1EW9-0SIT
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 8 Pins, W-PDFN-EP
- RoHS 10 Compliant
- Tariff Charges
MT25QU512ABB1EW9-0SIT is a sector-erase, serial NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 1.7 to 2.0V, 512Mb (64MB) density, 1 die/1 S# stack
- 2nd generation, Rev. B, HOLD# pin configuration, 64KB sectors, 4KB and 32KB sub-sectors size
- Standard default security, standard
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol
- Execute-in-place, PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
- Software reset, 3-byte and 4-byte address modes – enable memory access beyond 128Mb
- 8-pin W-PDFN package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 512 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| W-PDFN-EP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 | ||
| 1/Sector s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 512, 256, 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WDFN | ||
| 8 | ||
| 8 x 6 | ||
| 1.8V Serial NOR Flash Memories | ||
| 60 mA | ||
| 1.7 to 2 V | ||
| No | ||
| Industrial | ||
| No | ||
| WDFN | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |