MT25QU256ABA1EW7-0SIT
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, W-PDFN-EP
- RoHS 10 Compliant
- Tariff Charges
MT25QU256ABA1EW7-0SIT is a sector erase, multiple, high-performance multiple input/output serial NOR Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 1.7 to 2.0V, 256Mb (32MB) density, 1 die/1 S# stack
- 2nd generation, Rev. A, HOLD# pin configuration, 64KB sectors, 4KB and 32KB subsectors size
- Standard default security, standard, JESD47H-compliant
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
- Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
- Software reset, additional reset pin for selected part numbers, 20 years (TYP) data retention
- 8-pin W-PDFN package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| W-PDFN-EP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Bottom|Top | ||
| 260 | ||
| 460/Chip s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WPDFN | ||
| 8 | ||
| 6 x 5 | ||
| 1.8V Serial NOR Flash Memories | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WPDFN | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |