PDP SEO Portlet

MT25QU128ABA8ESF-0SIT

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU128ABA8ESF-0SIT
Secondary Manufacturer Part#: MT25QU128ABA8ESF-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU128ABA8ESF-0SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.

  • Operating voltage range from 1.7V to 2.0V
  • 128Mb (16MB) density
  • 1 die stacked
  • 64KB sectors, 4KB and 32KB subsectors
  • Additional reset and hold pin
  • Standard default security
  • Special option-standard product
  • Operating temperature range from –40°C to +85°C
  • Single and double transfer rate (STR/DTR)
  • Available in 16 pin SOP2 package

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
128 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial-SPI
SPI
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
16M x 8bit
128 Mbit
Surface Mount
16
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP-II
16
10.3 x 7.5 x 2.3
1.8V Serial NOR Flash Memories
60 mA
1.7 to 2 V
No
Industrial
No
SOP2
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000