MT25QU128ABA8E12-0SIT

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
6 ns | ||
Sectored | ||
Symmetrical | ||
Yes | ||
NOR | ||
166 MHz | ||
128 MB | ||
No | ||
Yes | ||
Serial-SPI | ||
SPI | ||
Tin-Silver-Copper | ||
Bottom|Top | ||
260 °C | ||
1/Sector s | ||
22 mA | ||
2.8/Page ms | ||
6 ns | ||
128 Mbit | ||
Surface Mount | ||
24 | ||
1, 2, 4 Bit | ||
128, 64, 32 MWords | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
24TPBGA | ||
24 | ||
60 mA | ||
1.7 to 2 V | ||
No | ||
Industrial | ||
No | ||
TPBGA | ||
2 V | ||
1.7 V | ||
1.8 V | ||
1.8000 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | 3A991.b.1.a |
HTSN: | 8542320051 |
Schedule B: | 8542320050 |