MT25QU128ABA1EW7-0SIT
Flash Memory, Serial NOR, 128Mbit, 16M x 8bit, SPI, WPDFN-EP, 8 Pins
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU128ABA1EW7-0SIT
Secondary Manufacturer Part#: MT25QU128ABA1EW7-0SIT
- RoHS 10 Compliant
- Tariff Charges
MT25QU128ABA1EW7-0SIT is a serial NOR flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operation, volatile/non-volatile configuration setting
- Additional reset pin for selected part numbers
- Erase performance: 400KB/sec (64KB sector), erase performance: 80KB/sec (4KB sub-sector)
- JESD47H-compliant: min, 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
- 1.7 to 2.0V voltage rating, 64KB sectors, 4KB and 32KB subsectors
- 128Mb (16MB) density
- 8-pin W-PDFN package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 128 MB | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| W-PDFN-EP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 1/Sector s | ||
| 28 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WDFN EP | ||
| 1.8V Serial NOR Flash Memories | ||
| 35 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |