MT25QU128ABA1ESE-0SIT
Flash Memory, Serial NOR, 128 Mbit, 32M x 4bit, SPI, WSOIC, 8 Pins

- RoHS 10 Compliant
- Tariff Charges
MT25QU128ABA1ESE-0SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- 1.7V to 2V operating voltage
- 128Mb (16Mb) density, 1die/1 S# stack
- 2nd generation, HOLD# pin configuration
- 64Kb sectors, 4Kb and 32Kb subsectors, standard default security
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Execute-in-place (XIP), program/erase suspend operations
- Volatile and non-volatile configuration settings, software reset
- Volatile and non-volatile locking and software write protection for each 64Kb sector
- Non-volatile configuration locking, password protection
- Industrial operating temperature range from -40°C to +85°C, package style is 8-pin SOP2
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
6 ns | ||
Sectored | ||
Symmetrical | ||
Yes | ||
NOR | ||
166 MHz | ||
128 Mbit | ||
No | ||
Yes | ||
Serial (SPI) | ||
SPI | ||
Matte Tin | ||
Bottom|Top | ||
260 | ||
1/Sector s | ||
22 mA | ||
2.8/Page ms | ||
6 ns | ||
128 Mbit | ||
Surface Mount | ||
8 | ||
1, 2, 4 Bit | ||
128, 64, 32 MWords | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
8SOP2 | ||
8 | ||
5.49(Max) x 5.49(Max) x 1.91(Max) | ||
60 mA | ||
1.7 to 2 V | ||
No | ||
Industrial | ||
No | ||
SOP2 | ||
2 V | ||
1.7 V | ||
1.8 V | ||
1.8000 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | 3A991.b.1.a |
HTSN: | 8542320051 |
Schedule B: | 8542320050 |