PDP SEO Portlet

MT25QU02GCBB8E12-0SIT

Flash Memory, Serial NOR, 2Gbit, 256M x 8bit, SPI, TBGA, 24 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU02GCBB8E12-0SIT
Secondary Manufacturer Part#: MT25QU02GCBB8E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU02GCBB8E12-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Supported protocols in both STR and DTR: extended I/O protocol, dual I/O protocol, quad I/O protocol
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
  • 1.7V to 2.0V voltage rating
  • 2Gb (256MB) density
  • 64KB sectors, 4KB and 32KB subsectors
  • 24-ball T-PBGA package, -40°C to +85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
2 Gbit
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Bottom|Top
1/Sector s
28 mA
2.8/Page ms
6 ns
256M x 8bit
2 Gbit
Surface Mount
24
1, 2, 4 Bit
2048, 1024, 512 MWords
-40 to 85 °C
85 °C
-40 °C
24TBGA
1.8V Serial NOR Flash Memories
35 mA
0
Industrial
No
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000