PDP SEO Portlet

MT25QU01GBBB8E12-0SIT

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, TBGA, 24 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU01GBBB8E12-0SIT
Secondary Manufacturer Part#: MT25QU01GBBB8E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU01GBBB8E12-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Supported protocols: extended, dual and quad I/O both STR and DTR
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers
  • Program performance: 2MB/sec
  • JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
  • 1.7V to 2.0V voltage rating
  • 1Gb (128MB) density
  • 64KB sectors, 4KB and 32KB subsectors
  • 24-ball T-PBGA package, -40°C to +85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
1 Gbit
No
Yes
Serial-SPI
Bottom|Top
1/Sector s
28 mA
2.8/Page ms
6 ns
1 Gbit
Surface Mount
24
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
24TBGA
35 mA
0
Industrial
No
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000