MT25QL512ABB8ESF-0SIT
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, WSOIC, 16 Pins
- RoHS 10 Compliant
- Tariff Charges
MT25QL512ABB8ESF-0SIT is a serial NOR flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operation, volatile/non-volatile configuration setting
- Additional reset pin for selected part numbers
- Erase performance: 400KB/sec (64KB sector), erase performance: 80KB/sec (4KB sub-sector)
- JESD47H-compliant: min, 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
- 2.7 to 3.6V voltage rating, 64KB sectors, 4KB and 32KB subsectors
- 512Mb (64MB) density
- 16-pin SOP2, 300 mils package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 512 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| SOIC W | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 | ||
| 1/Sector s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 512, 256, 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOP-II | ||
| 16 | ||
| 10.3 x 7.5 x 2.3 | ||
| 3V Serial NOR Flash Memories | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP2 | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |