MT25QL512ABB8E12-0AUT
NOR Flash Serial-SPI 3.3V 512Mbit 512M/256M/128M X 1Bit/2Bit/4Bit 5ns/6ns 24-Pin TPBGA
- RoHS 10 Compliant
- Tariff Charges
MT25QL512ABB8E12-0AUT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 2.7V to 3.6V
- 512Mb (64MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 512 MB | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 °C | ||
| 1/Sector s | ||
| 31 mA | ||
| 1.8/Page ms | ||
| 5|6 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 2, 4 Bit | ||
| 512, 256, 128 MWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24TPBGA | ||
| 24 | ||
| 6 x 8 x 0.85 mm | ||
| 3V Serial NOR Flash Memories | ||
| 35 mA | ||
| 0 | ||
| Automotive | ||
| No | ||
| TPBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |