MT25QL02GCBB8E12-0SIT
Flash Memory, Serial NOR, 2 Gbit, 256M x 8bit, SPI, TBGA, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
MT25QL02GCBB8E12-0SIT is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Stacked device (four 512Mb die), SPI-compatible serial bus interface
- Dual/quad I/O commands for increased throughput up to 90MB/s
- PROGRAM/ERASE SUSPEND operations, additional reset pin for selected part numbers
- JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
- Supported protocols in both STR and DTR, extended I/O protocol, dual I/O protocol, quad I/O protocol
- 3-byte and 4-byte address modes: enable memory access beyond 128Mb
- 2.7 to 3.6V voltage rating, 2Gb density
- 64KB sector size, RESET# and HOLD# pin configuration
- TBGA24 package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 133 MHz | ||
| 2 Gbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 1/Sector s | ||
| 16 mA | ||
| 2.8/Page ms | ||
| 6|5 ns | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 2, 4 Bit | ||
| 2048, 1024, 512 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24TPBGA | ||
| 24 | ||
| 6 x 8 x 1 mm | ||
| 3V Serial NOR Flash Memories | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| TPBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |