PDP SEO Portlet

XR3160EIU-F

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 20 Pins, SSOP

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: XR3160EIU-F
Secondary Manufacturer Part#: XR3160EIU-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XR3160EIU-F is an advanced Multiprotocol Transceiver supporting RS-232, RS-485 and RS-422 serial standards. Full operation requires only four external charge pump capacitors. The RS-485/RS-232 pin selects RS-485 mode when high and RS-232 mode when low. The HALF/FULL pin configures the RS-485 modes as either half or full duplex. The driver can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low. All transmitter outputs and receiver inputs feature robust electrostatic discharge (ESD) protection to ±15kV IEC 61000-4-2 air gap, ±15kV human body model (HBM) and ±8kV IEC 61000-4-2 contact. Each receiver output has full fail-safe protection to avoid system lockup, oscillation or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted or terminated but un-driven. No external biasing resistors are required.

  • Pin-compatible upgrade for MAX3160
  • Pin-selectable 250kbps slew limiting
  • RS-485/422 Enhanced receiver failsafe for open, shorted or terminated but idle inputs
  • 10nA Typical shutdown supply current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
0+
$0.00000