SPX3819M5-L-1-8/TR
500MA LOW0NOISE LDO VOLTAGE REGULATOR
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SPX3819M5-L-1-8/TR
Secondary Manufacturer Part#: SPX3819M5-L-1-8/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 340mV @ 500mA | ||
| SOT-23 | ||
| Surface Mount | ||
| 16 V | ||
| 2.8 V | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 1.8 V | ||
| Positive Output | ||
| SPX3819 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390060 |
| Schedule B: | 8542390060 |