SPX2941T5-L/TR
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SPX2941T5-L/TR
Secondary Manufacturer Part#: SPX2941T5-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 280mV @ 1A | ||
| TO-263 | ||
| Surface Mount | ||
| 16 V | ||
| 3 V | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 15.45 V | ||
| 1.25 V | ||
| Positive Output | ||
| SPX2941 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390060 |
| Schedule B: | 8542390060 |