SPX1117M3-L-3-3/TR
LDO Regulator Pos 3.3V 0.8A 3-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SPX1117M3-L-3-3/TR
Secondary Manufacturer Part#: SPX1117M3-L-3-3/TR
- RoHS 10 Compliant
- Tariff Charges
The SPX1117M3-L-3-3/TR is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to satisfy moderate power requirements with a small footprint solution. This device is an excellent choice for use in battery-powered applications and portable compu
- Guaranteed 1A peak current
- Low quiescent current
- 0.1% Line regulation
- 0.2% Load regulation
- Stable with 2.2µF ceramic capacitor
- Overcurrent and thermal protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1V @ 800mA | ||
| SOT-223 | ||
| Surface Mount | ||
| 10 V | ||
| 4.7 V | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 800 mA | ||
| Fixed | ||
| 3.3 V | ||
| Positive Output | ||
| SPX1117 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |