SP3491EN-L/TR
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3491EN-L/TR
Secondary Manufacturer Part#: SP3491EN-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Duplex | ||
| 10 Mbps | ||
| ±2 kV (HBM) | ||
| Open | ||
| NSOIC | ||
| RS485/RS422 Transceiver | ||
| 32 | ||
| 14 | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |