SP334CT-L
RS232/RS485 Line Receiver, 3 Drivers, Multi Mode, 4.75V to 5.25V Supply, SOIC-28
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
驱动和接口, 串行通信 RS232, RS485, RS422
Avnet Manufacturer Part #: SP334CT-L
Secondary Manufacturer Part#: SP334CT-L
- RoHS 10 Compliant
- Tariff Charges
The SP334CT-L is a Programmable RS-232 and RS-485 Transceiver IC contains three drivers and five receivers when selected in RS-232 mode and two drivers and two receivers when selected in RS-485 mode. The RS-232 transceiver can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceiver can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN pin.
- Full differential driver tri-state (Hi-Z) control
- Receiver output tri-state control
- Software programmable RS-232 or RS-485 selection
- Three RS-232 drivers and five receivers in RS-232 mode
- Two RS-485 full-duplex transceivers in RS-485 mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ±2 kV (HBM) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |