MXL83411E-AGA-R
Manufacturer:MaxLinear
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: MXL83411E-AGA-R
Secondary Manufacturer Part#: MXL83411E-AGA-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Mbps | ||
| ±8 kV (Contact), ±15 kV (HBM) | ||
| Open | ||
| TSSOP | ||
| RS485/RS422 Receiver | ||
| 128 | ||
| 16 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |