CBT-90-RX-L15-BN101
LED Uni-Color Red 1150lm 631nm LED Board
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LED Modules
Avnet Manufacturer Part #: CBT-90-RX-L15-BN101
Secondary Manufacturer Part#: CBT-90-RX-L15-BN101
- RoHS 10 Compliant
- Tariff Charges
The LEDs™ benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.
- Extremely high optical output from a14 mm2 circular source: Up to 5,000 white lumens
- Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
- Unencapsulated package preserves small etendue facilitating narrow beam optical system design
- Chip on board package assures straightforward system assembly with the best possible thermal performance for high power devices
- Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
- High thermal conductivity package
- junction to heat sink thermal resistance less than 0.25°C/W
- Variable drive current: 1 A to 28A
- High CRI (92 typical) Daylight color temperatures for natural lighting
- Environmentally friendly: RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 x 3 x 0.23 mm | ||
| Screw Mount | ||
| Top Mount | ||
| 631 nm | ||
| 28 x 42 x 5.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85395100 |
| Schedule B: | 85395100 |