L130-5080002011001
LED Uni-Color White 53lm 5000K Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lumileds
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L130-5080002011001
Secondary Manufacturer Part#: L130-5080002011001
- RoHS 10 Compliant
- Tariff Charges
LUXEON 3020 is the first and only hot-color targeted EMC-based 3.0mm x 2.0mm QFN, delivering superior efficacy with superior lumen maintenance and assurance of ANSI color compliance at operating conditions — 85°C. Lumileds enables mass production of affordable and reliable bulbs and lamps by simplifying system designs and integration with leading lm/$ and hot-color targeting.
- High efficacy delivers superior lumen maintenance
- Reliable QFN EMC package delivers superior thermal properties and reliability
- 1/9th ANSI micro-color binning enables tight color control
- Hot-color targeted at 85°C which leads to better color accuracy
- Drive at max current for superior value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5000 K | ||
| Rectangular | ||
| 53 lm | ||
| 260 | ||
| 240 mA | ||
| 3.35 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| -10 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |