LTV817STPC-V-G-BH
Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin DIP SMD T/R
Manufacturer:Lite-On
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: LTV817STPC-V-G-BH
Secondary Manufacturer Part#: LTV817STPC-V-G-BH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.4 V | ||
| 1 A | ||
| 260 °C | ||
| 30 mA | ||
| 35 V | ||
| 400@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -30 to 100 °C | ||
| Open Collector | ||
| 4DIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| 6 V | ||
| Industrial | ||
| LTV-8x7 | ||
| DIP SMD | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |