LTV50LWTA1-3-V-AB
Optocoupler 1-CH Open Collector-OUT 5000Vrms 6-Pin SOIC T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV50LWTA1-3-V-AB
Secondary Manufacturer Part#: LTV50LWTA1-3-V-AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 25 mA | ||
| 260 °C | ||
| 8 mA | ||
| 33@16mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 °C | ||
| Open Collector | ||
| 6SOIC | ||
| 6 | ||
| 6.81 x 4.5 x 3.18 mm | ||
| 5 V | ||
| LTV-50L | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |