PDP SEO Portlet

LTV214GB-V-G-AB

Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SMD T/R

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV214GB-V-G-AB
Secondary Manufacturer Part#: LTV214GB-V-G-AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 us
1.4 V
50 mA
260 °C
50 mA
80 V
400@1mA %
3750 Vrms
Surface Mount
1
1
-55 to 110 °C
Open Collector
4SMD
4
26 x 4.4 x 2 mm
LTV-2X4
SMD
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000