PDP SEO Portlet

LTV-846

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-846
Secondary Manufacturer Part#: LTV-846
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
80 V
600@5mA %
5000 Vrms
Through Hole
4
-30 to 100 °C
DC
16PDIP
16
19.84 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2400  Mult:25  
USD $:
0+
$0.00000