LTV-814S-TA1
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV-814S-TA1
Secondary Manufacturer Part#: LTV-814S-TA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 35 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -30 to 100 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541600080 |