LTV-355T
Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin Mini-Flat T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV-355T
Secondary Manufacturer Part#: LTV-355T
- RoHS 10 Compliant
- Tariff Charges
- High current transfer ratio(CTR : MIN. 600% at IF = 1mA, VCE = 2V)
- Isolation voltage between input and output LTV-355T(Viso = 3, 750Vrms)
- Employs double transfer mold technology
- Sub miniature type (The volume is smaller than that of conventional DIP type by as far as 30%)
- Mini-flat package: 2.0mm profile
- Safety approval UL, CSA, FIMKO NEMKO, DEMKO, SEMKO, VDE approved(Requires “V” ordering option)
- RoHS compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 53 us | ||
| 1.2 V | ||
| 50 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 80 mA | ||
| 35 V | ||
| 7500@1mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -55 to 110 to 100 °C | ||
| Open Collector | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4 x 2 mm | ||
| 6 V | ||
| Mini-Flat | ||
| 60 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541600080 |