LTST-S220TGKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S220TGKT
Secondary Manufacturer Part#: LTST-S220TGKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 525 nm | ||
| 450(Max) mcd | ||
| Tin | ||
| InGaN | ||
| 1.7x0.6x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.6 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 80 °C | ||
| 2 | ||
| 530 nm | ||
| 2 | ||
| 2.1 x 0.6 x 1 mm | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |