LTST-S220KRKT
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S220KRKT
Secondary Manufacturer Part#: LTST-S220KRKT
- RoHS 10 Compliant
- Tariff Charges
- Meet RoHS, Green Product
- Side Looking Special For LCD Backlight
- Ultra Bright AllnGaP Chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA Standard package
- I.C. Compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 75 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -30 to 85 to 85 °C | ||
| 2.15 x 0.6 x 1 mm | ||
| Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |