PDP SEO Portlet

LTST-N682TWQEET

LED Multi-Color Chip Red/White 626nm 30mA 4-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-N682TWQEET
Secondary Manufacturer Part#: LTST-N682TWQEET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|White
626 nm
3000|1300 mcd
Circular
260 °C
30 mA
3.4|2.6 V
102|78 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 85 °C
4MSD
624 nm
4
3.5 x 2.2 x 1.9 mm
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: