LTST-G683GEBW
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-G683GEBW
Secondary Manufacturer Part#: LTST-G683GEBW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue/Green/Red | ||
| 475(Max)/530(Max)/629(Max) nm | ||
| 355(Max)|900(Max)|224(Max) mcd | ||
| InGaN|InGaN|AlGaInP | ||
| Circular | ||
| 0.9/3.5/2.1 lm | ||
| 20/20/30 mA | ||
| 3.8/3.8/2.4 V | ||
| 80/80/72 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 465, 518, 630 nm | ||
| 6 | ||
| 2.8 x 3.2 mm | ||
| 5 V | ||
| SMD | ||
| Tri-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |