PDP SEO Portlet

LTST-E682KRKGWT

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E682KRKGWT
Secondary Manufacturer Part#: LTST-E682KRKGWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
571/631 nm
224(Max)|280(Max) mcd
Matte Tin
AlGaInP
Circular
260
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
574, 639 nm
4
2.8 x 3.2 mm
5 V
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $: