LTST-C295TBJRKT-5A
LED Multi-Color Chip Blue/Red 470nm/631nm 20mA/30mA 4-Pin SMD T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C295TBJRKT-5A
Secondary Manufacturer Part#: LTST-C295TBJRKT-5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Red | ||
| 470|631 nm | ||
| 45 mcd | ||
| InGaN|AlInGaP | ||
| 1.1 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20|30 mA | ||
| 3.2|2.3 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -20 to 80 °C | ||
| 4SMD | ||
| 468|639 nm | ||
| 4 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |