PDP SEO Portlet

LTST-C295KGKRKT

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C295KGKRKT
Secondary Manufacturer Part#: LTST-C295KGKRKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
571/631 nm
35|45 mcd
AlGaInP
1.1x0.8x0.37 mm
Rectangular
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
-30 to 85 °C
4SMD
574, 639 nm
4
1.6 x 0.8 x 1.6 mm
5 V
SMD
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $: