LTST-C19HE1WT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue/Green/Red | ||
| 470/525/624 nm | ||
| 180(Max)|450(Max)|180(Max) mcd | ||
| InGaN|InGaN|AlGaInP | ||
| Rectangular | ||
| 20/20/30 mA | ||
| 3.9/3.9/2.4 V | ||
| 80/80/75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -20 to 80 °C | ||
| 4SMD | ||
| 468, 520, 632 nm | ||
| 4 | ||
| 1.6 x 1.6 x 0.35 mm | ||
| 5 V | ||
| SMD | ||
| Tri-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |