LTST-C195KGJSKT
LED Multi-Color Chip Green/Yellow 571/589nm 30mA 4-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C195KGJSKT
Secondary Manufacturer Part#: LTST-C195KGJSKT
- RoHS 10 Compliant
- Tariff Charges
SMD LEDs from Lite-On are available in miniature sizes and special con?gurations for automated PC board assembly and space-sensitive applications. These SMD LEDs are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.
- Meet RoHS
- Dual color chip LED
- Ultra bright AllnGaP Chip LED
- Package in 8 mm tape on 7" diameter reels
- EIA Standard package
- I.C. Compatible
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- AllnGaP Yellow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| 75 mW | ||
| Surface Mount | ||
| 3 | ||
| -30 to 85 to 85 °C | ||
| 1.6 x 1.5 x 0.55 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |