PDP SEO Portlet

LTST-C193KGKT-5A

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C193KGKT-5A
Secondary Manufacturer Part#: LTST-C193KGKT-5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
576.5(Max) nm
28 mcd
Tin
AlGaInP
1.15x0.8x0.17 mm
Rectangular
260 °C
30 mA
2.3 V
50 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2SMD
574 nm
2
1.6 x 0.8 x 0.35 mm
5 V
Industrial
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $: