LTST-C191KEKT
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C191KEKT
Secondary Manufacturer Part#: LTST-C191KEKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red Orange | ||
| 624 nm | ||
| 54 mcd | ||
| AlInGaP | ||
| 1.1 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -55 to 85 °C | ||
| 2SMD | ||
| 632 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |