PDP SEO Portlet

LTST-C190TGKT

Manufacturer:Lite-On
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LTST-C190TGKT
Secondary Manufacturer Part#: LTST-C190TGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
450(Max) mcd
Tin
InGaN
1.1x0.8x0.52 mm
Rectangular
260
20 mA
3.6 V
76 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-20 to 80 °C
2SMD
530 nm
2
1.6 x 0.8 x 0.8 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $: