PDP SEO Portlet

LTST-C190KSKT

LED Single Chip Yellow 597nm 30mA 2-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C190KSKT
Secondary Manufacturer Part#: LTST-C190KSKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet RoHS, Green Product
  • Extra thin (0.80H mm) Chip LED
  • Ultra bright AllnGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA Standard package
  • I.C. Compatible
  • Compatible With Automatic Placement"

Technical Attributes

Find Similar Parts

Description Value
Yellow
597 nm
180 mcd
Tin
AlInGaP
1.1x0.8x0.52 mm
Rectangular
260 °C
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-30 to 85 °C
2Chip LED
588 nm
2
3.2 x 1.6 x 1.1 mm mm
5 V
Chip LED
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
0+
$0.00000