PDP SEO Portlet

LTST-C190KGKT

LED Single Chip Green 576.5nm 30mA 2-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C190KGKT
Secondary Manufacturer Part#: LTST-C190KGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet ROHS, Green Product
  • Extra thin (0.80H mm) Chip LED
  • Ultra bright AlInGap Chip LED
  • Package in 8mm tape on 7" diameter reels
  • EIA STD package
  • I.C. compatible
  • Compatible with automatic placement equi"

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
-30 to 85 to 85 °C
1.6 x 0.8 x 0.8 mm
LTST
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
4000+
$0.02605
8000+
$0.02571
12000+
$0.02538
20000+
$0.02506
40000+
$0.02444
100000+
$0.02386
200000+
$0.02329