LTST-C171TBKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 475 nm | ||
| 180 mcd | ||
| Tin | ||
| InGaN | ||
| 1.4x1.25x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.8 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 80 to 80 °C | ||
| 2SMD | ||
| 468 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |