LTST-C171GKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C171GKT
Secondary Manufacturer Part#: LTST-C171GKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 12 mcd | ||
| Tin | ||
| GaP | ||
| 1.25x1.4x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 85 °C | ||
| 2Chip LED | ||
| 565 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |