LTST-C170KGKT
LED Single Chip Green 571nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C170KGKT
Secondary Manufacturer Part#: LTST-C170KGKT
- RoHS 10 Compliant
- Tariff Charges
- Meet ROHS, Green Product.
- Ultra bright AlInGaP Chip LED.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Inf"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 2A | ||
| -55 to 85 to 85 °C | ||
| 2 x 1.25 x 1.1 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |